Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RPPA-S-6.0-150-F126-12ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4246595 |
| Also Known As | XF-2687-FAR |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £81.390 |
Price for:Each
Minimum: 1
Multiple: 1
£81.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | RPPA-S-6.0-150-F126-12ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4246595 |
| Also Known As | XF-2687-FAR |
| Technical Datasheet | |
| Sensing Temperature Min | -75°C |
| RTD Type | Probe |
| RTD Accuracy | Class A |
| Resistance | 100ohm |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | 6mm |
| Probe Length | 150mm |
| Cable Length - Metric | - |
| Cable Length - Imperial | - |
| Cable Termination | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RPPA-S-6.0-150-F126-12A is an industrial automation Class A Pt100 RTD with M12 connector with 1/2” BSPP process connection. The sensor features an industry standard 4 pin M12 A coded instrument connection, suitable for new industrial process control & automation applications and field replacement of sensors.
- Sheath diameter is 6mm and sheath length is 150mm
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- Sensing temperature range from -75°C to +250°C
- For use with M12 female connectors & extension cables
- 316 stainless steel sheath material
- M12 male termination type
Technical Specifications
| Sensing Temperature Min | -75°C |
|---|---|
| RTD Accuracy | Class A |
| Measured Temperature Min | - |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | 150mm |
| Cable Length - Imperial | - |
| Product Range | - |
| RTD Type | Probe |
|---|---|
| Resistance | 100ohm |
| Measured Temperature Max | - |
| RTD Element Material | - |
| Probe Diameter | 6mm |
| Cable Length - Metric | - |
| Cable Termination | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .26 |