Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | SRS-K-5M-T-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4156081 |
| Also Known As | XF-2188-FAR |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £37.250 |
| 5+ | £33.110 |
| 10+ | £27.090 |
| 25+ | £25.010 |
| 50+ | £22.920 |
Price for:Each
Minimum: 1
Multiple: 1
£37.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | SRS-K-5M-T-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4156081 |
| Also Known As | XF-2188-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensor Body Material | - |
| Lead Length - Imperial | 16.4ft |
| Lead Length - Metric | 5m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SRS-K-5M-T-A is a silicone rubber patch thermocouple type K. It is resistant to many oils and chemicals.
- Thermocouple type K, 5m cable length
- Bare tails termination
- Thermocouple junction encapsulated in a silicone rubber patch
- Cable type is PFA insulated twin-twist wire 1/0.2mm
- Maximum temperature is +150°C, minimum temperature is -50°C
- Meets ANSI standards
- Colour is positive: red, negative is yellow
- Dimension is length 40mm x width 13mm x height 5mm rubber patch
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | 16.4ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensor Body Material | - |
| Lead Length - Metric | 5m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |