Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | H/MAGNET-K-1.5M-MP-A (11.8KG PULL)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4156064 |
| Also Known As | XF-2169-FAR |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £152.620 |
| 5+ | £124.870 |
| 10+ | £105.660 |
| 25+ | £103.550 |
| 50+ | £101.430 |
Price for:Each
Minimum: 1
Multiple: 1
£152.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | H/MAGNET-K-1.5M-MP-A (11.8KG PULL)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4156064 |
| Also Known As | XF-2169-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | 250°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 4.92ft |
| Lead Length - Metric | 1.5m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
H/MAGNET-K-1.5M-MP-A (11.8KG PULL) is a 11.8Kg pull power (horseshoe) magnet thermocouple. It has PFA insulated cable with stainless steel over-braid.
- Thermocouple type K, 1.5m cable length
- Miniature plug termination
- Magnet is 45 x 45 x 30mm (HxWxL) with maximum pull 11.8Kg
- 7/0.2mm core/strands
- Maximum temperature is 250°C, minimum temperature is -50°C
- Meets ANSI MC96.1 standards
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -50°C |
| Measured Temperature Max | - |
| Lead Length - Imperial | 4.92ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensing Temperature Max | 250°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1.5m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |