Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FAA-GSK-4.5-150-2.0-C4-T-JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4156023 |
| Also Known As | XF-2072-FAR |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £30.900 |
| 5+ | £27.470 |
| 10+ | £22.470 |
| 25+ | £20.750 |
| 50+ | £19.020 |
Price for:Each
Minimum: 1
Multiple: 1
£30.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FAA-GSK-4.5-150-2.0-C4-T-JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4156023 |
| Also Known As | XF-2072-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -60°C |
| Measured Temperature Min | - |
| Sensing Temperature Max | 350°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 6.56ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | 5.906" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.177" |
| Probe Diameter - Metric | 4.5mm |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | JIS |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FAA-GSK-4.5-150-2.0-C4-T-J is a type K general purpose thermocouple probe. It has glass fibre insulated cable with stainless steel over-braid.
- Thermocouple type K, 2m cable length
- Bare tails termination
- Rugged thermocouple with stainless steel sheath
- Thermocouple junction is grounded hot junction for fast response
- Probe diameter is 4.5mm, probe length is 150mm
- 7/0.2mm core/strands
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets JIS standards
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Lead Length - Imperial | 6.56ft |
| Probe Length - Imperial | 5.906" |
| Probe Diameter - Imperial | 0.177" |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | JIS |
| Product Range | - |
| Sensing Temperature Min | -60°C |
|---|---|
| Sensing Temperature Max | 350°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 2m |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 4.5mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .225 |