Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1990-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4155977 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £35.280 |
| 5+ | £31.360 |
| 10+ | £25.650 |
| 25+ | £23.680 |
| 50+ | £21.710 |
Price for:Each
Minimum: 1
Multiple: 1
£35.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1990-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4155977 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | 400°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 3.28ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 0.157" |
| Probe Length - Metric | 4mm |
| Probe Diameter - Imperial | 0.236" |
| Probe Diameter - Metric | 6mm |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | JIS |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1990-FAR is a thermocouple brake pad temperature sensor. Sensor has 1m of fiber glass insulated cable, with stainless steel overbraid. Each tip is sealed with a high temperature ceramic paste (fortafix) which can withstand temperatures up to +400°C.
- Thermocouple type K, 6mm probe diameter
- Designed for monitoring the temperature of brake pads
- Sensor type is grounded junction
- Tip length is 4mm, cable length is 1m
- Cable type is fibre glass with stainless steel overbraid 7/0.2mm
- Bare tails termination
- Meets JIS (Japanese Industrial Standards) standards
- Colour is positive: red and negative: white
- Potting sealant is ceramic paste (fortafix)
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | - |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 4mm |
| Probe Diameter - Metric | 6mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Sensing Temperature Max | 400°C |
| Lead Length - Imperial | 3.28ft |
| Probe Length - Imperial | 0.157" |
| Probe Diameter - Imperial | 0.236" |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | JIS |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |