Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FW-K-M8-2.0-C4-T-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4155829 |
| Also Known As | XF-2203-FAR |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.660 |
| 10+ | £19.180 |
| 25+ | £15.690 |
| 50+ | £14.490 |
| 100+ | £13.280 |
Price for:Each
Minimum: 1
Multiple: 1
£24.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FW-K-M8-2.0-C4-T-ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4155829 |
| Also Known As | XF-2203-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Max | 350°C |
| Measured Temperature Max | - |
| Sensor Body Material | - |
| Lead Length - Imperial | 6.56ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FW-K-M8-2.0-C4-T-A is a washer thermocouple housed in a washer eyelet. It has glass fibre insulated cable with stainless steel overbraid.
- Thermocouple type K, 2m cable length, bare tail termination, 8mm washer clearance hole
- Thermocouple junction is grounded tip for quick response
- 7/0.2mm core/strands
- Maximum temperature is +350°C
- Meets ANSI standards
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Max | 350°C |
| Sensor Body Material | - |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | - |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | 6.56ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |