Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FL-K-2.0-C4-MP-JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4155781 |
| Also Known As | XF-2097-FAR |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.550 |
| 5+ | £30.710 |
| 10+ | £25.130 |
| 25+ | £23.200 |
| 50+ | £21.260 |
Price for:Each
Minimum: 1
Multiple: 1
£34.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FL-K-2.0-C4-MP-JCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4155781 |
| Also Known As | XF-2097-FAR |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -50°C |
| Measured Temperature Min | - |
| Sensing Temperature Max | 350°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 6.56ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | Glassfiber |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | JIS |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FL-K-2.0-C4-MP-J is a leaf thermocouple mounted on a stainless steel shim. It has glass fibre insulated cable with stainless steel overbraid.
- Thermocouple type K, 2m cable length, miniature plug termination
- Thermocouple junction is grounded at tip for fast response
- 7/0.2mm core/strands
- Maximum temperature is +350°C, minimum temperature is -50°C
- Meets JIS standards
- Dimension is 25 x 13mm shim (0.2mm thick)
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Lead Length - Imperial | 6.56ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | JIS |
| Product Range | - |
| Sensing Temperature Min | -50°C |
|---|---|
| Sensing Temperature Max | 350°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |