Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-324-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4100773 |
| Also Known As | Z3-K-2-MP |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.110 |
| 10+ | £11.760 |
| 25+ | £9.620 |
| 50+ | £8.880 |
| 100+ | £8.140 |
Price for:Each
Minimum: 1
Multiple: 1
£15.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-324-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4100773 |
| Also Known As | Z3-K-2-MP |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -60°C |
| Sensing Temperature Min | -60°C |
| Sensing Temperature Max | 350°C |
| Measured Temperature Max | 350°C |
| Sensor Body Material | - |
| Lead Length - Imperial | - |
| Lead Length - Metric | - |
| Probe Length - Imperial | 78.74" |
| Probe Length - Metric | 2m |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | Glassfiber |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The XF-324-FAR is a Glass fibre Exposed Welded Tip Thermocouple with Plug. Fast response, welded exposed junction. Re-wireable miniature flat pin plug. Ideal for test and development application. Temperature resistance. Tolerance to IEC 584 class 2, colour code to IEC 584-3.
- K-type Thermocouple
- -50 to 350°C Operating temperature
- Conductor: 1 x 0.315 mm solid wire
- Lead Length: 2m
- Wire Insulation: Silicone varnished glass fibre
- Junction Type: Exposed, welded tip
- Plug Type: Re-wireable miniature flat pin plug
- Compliance: IEC 60584 (Thermocouple standards), IEC 584-3 (Colour coding)
Applications
Sensing & Instrumentation
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -60°C |
| Measured Temperature Max | 350°C |
| Lead Length - Imperial | - |
| Probe Length - Imperial | 78.74" |
| Probe Diameter - Imperial | - |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Measured Temperature Min | -60°C |
|---|---|
| Sensing Temperature Max | 350°C |
| Sensor Body Material | - |
| Lead Length - Metric | - |
| Probe Length - Metric | 2m |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for XF-324-FAR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |