Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-316-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4100694 |
| Also Known As | MIRAA-S4B-30-150-PI-1.0-C7-T |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £83.000 |
| 5+ | £60.360 |
| 10+ | £55.720 |
| 25+ | £51.080 |
| 50+ | £50.060 |
Price for:Each
Minimum: 1
Multiple: 1
£83.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-316-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4100694 |
| Also Known As | MIRAA-S4B-30-150-PI-1.0-C7-T |
| Technical Datasheet | |
| Length | 150mm |
| External Diameter | 3mm |
| Probe/Pocket Body Material | Stainless Steel |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-316-FAR is a mineral insulated, Pt100 probe.
- Pt100, class B, 4 wire to IEC60751 sensor type
- Stainless steel 310, mineral insulated conductors, welded tip probe
- Tip temperature rating from -50°C to 500°C
- Flying lead and tails termination
- PTFE insulated, screened, 4 core, 1metre extension cable
- 3mm probe length
- 150mm probe diameter
Technical Specifications
| Length | 150mm |
|---|---|
| Probe/Pocket Body Material | Stainless Steel |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter | 3mm |
|---|---|
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90259000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .046 |