Print Page
XF-314-FAR
RTD Sensor, RTD, Pt100, PTFE, Probe with Leads, Class B, -50 °C, 250 °C, 100 ohm, Platinum
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-314-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code4100670
Also Known AsRAA-S4B-3.0-150-NP-1.0-C2-T
Your Part Number
42 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.830 |
| 5+ | £44.290 |
| 10+ | £36.240 |
| 25+ | £33.450 |
| 50+ | £30.660 |
Price for:Each
Minimum: 1
Multiple: 1
£49.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-314-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code4100670
Also Known AsRAA-S4B-3.0-150-NP-1.0-C2-T
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter3mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-314-FAR is a 3mm Probe made of welded tip stainless steel with 1m 4-core screened PTFE insulated extension cable. It is recommended where the superior accuracy of a PT100 sensor over a thermocouple is required.
- Mineral insulated conductors and welded tip
- Flying lead and tails termination
- Temperature measuring range up to 250°C
Applications
Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Configuration
4-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
Alternatives for XF-314-FAR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024