Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoFMS-K-2M-MP-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4073500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.940 |
| 10+ | £15.510 |
| 25+ | £12.690 |
| 50+ | £11.720 |
| 100+ | £10.740 |
Price for:Each
Minimum: 1
Multiple: 1
£19.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoFMS-K-2M-MP-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code4073500
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-50°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max100°C
Sensor Body Material-
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FMS-K-2M-MP-A is ANSI type K magnetic strip thermocouple with miniature thermocouple plug. A flexible magnetic strip thermocouple capable of being attached to most ferro-magnetic surfaces, the large area of the magnet ensures good adhesion allowing simplicity of installation. Useful in a wide range of temperature monitoring applications, particularly in test and development.
- For use on ferro-magnetic surfaces, 2metres of cable with fitted miniature flat pin plug
- Type K thermocouple in a flexible magnetic strip for use on ferro-magnetic surfaces
- Magnetic strip 50 x 25 x 1mm, temperature range from -50°C to +100°C
- 2m PTFE insulated twisted pair lead
- Fitted miniature flat pin plug
- Positioned/seated in magnetic strip for surface measurement
- 1/0.3mm PTFE insulated twisted pair cable
- 2m cable length
- Sensor type K (nickel chromium/nickel aluminium) to IEC 584
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-
Sensing Temperature Max
100°C
Lead Length - Imperial
6.6ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2