Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | PT100 DRAIN PROBECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073483 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.630 |
| 5+ | £41.440 |
| 10+ | £33.910 |
| 25+ | £31.300 |
| 50+ | £28.690 |
Price for:Each
Minimum: 1
Multiple: 1
£46.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | PT100 DRAIN PROBECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073483 |
| Technical Datasheet | |
| Sensing Temperature Min | -50°C |
| RTD Type | Probe with Leads |
| RTD Accuracy | Class B |
| Sensing Temperature Max | 200°C |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | 6mm |
| Probe Length | 150mm |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.28ft |
| Cable Termination | - |
| Wire Termination | Bare Wire |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Pt100 autoclave and steriliser drain temperature probe is specifically designed in accordance with HTM2010 Clause 6.20 to provide the best possible accuracy and stability in the rigorous environment of the steriliser chamber.
- Compatible with most common makes of autoclaves
- For use to monitor the fluid temperature in the outlet drain of the sterilise
- 4-wire connection, class A to IEC 751: 2008
- Rigid 316 stainless steel sheath, 6.0mm diameter x 150mm long
- 1-metre-long PTFE insulated screened lead
- 4 wire tails termination, sensor temperature rating from -50°C to +200°C
- Extension cable is 1metre flexible 7/0.2mm PTFE insulated with braided screen
Technical Specifications
| Sensing Temperature Min | -50°C |
|---|---|
| RTD Accuracy | Class B |
| Measured Temperature Min | - |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | 150mm |
| Cable Length - Imperial | 3.28ft |
| Wire Termination | Bare Wire |
| SVHC | No SVHC (04-Feb-2026) |
| RTD Type | Probe with Leads |
|---|---|
| Sensing Temperature Max | 200°C |
| Measured Temperature Max | - |
| RTD Element Material | - |
| Probe Diameter | 6mm |
| Cable Length - Metric | 1m |
| Cable Termination | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075 |