Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.050 |
| 5+ | £40.930 |
| 10+ | £33.490 |
| 25+ | £30.920 |
| 50+ | £28.340 |
Product Information
Product Overview
The RTF-1000-S2B-1.0-C8-TTP is a high-accuracy Pt1000 RTD temperature sensor designed for surface temperature monitoring in industrial environments. Built to IEC 751 Class B standards, it features a thin-film platinum element with a resistance of 1000 Ω at 0°C, offering reliable performance across a temperature range of -50°C to +150°C. The sensor is encapsulated in a silicone rubber patch backed with self-adhesive aluminium foil, allowing for quick and secure mounting to flat surfaces. ts compact form factor—approximately 30mm x 15mm x 4mm—makes it ideal for installations where space is limited. The unit is supplied with a 1 metre twin twisted wire tail, constructed from 7/0.2mm PTFE-insulated conductors, terminated in a 2-wire configuration for straightforward integration. Resistant to oils and chemicals, and fully RoHS compliant, this sensor is well-suited for harsh industrial settings where durability and precision are essential.
- Platinum resistance Pt1000 silicone patch sensors element
- Encapsulated in a silicone rubber patch with self adhesive aluminium foil backing
- Sensor type is Pt1000 (1000 ohm at 0°C), thin film class B to IEC751
- Temperature range from -50°C to +150°C
- Element encapsulated in a silicone rubber patch with self-adhesive aluminium foil backing
- Lead type is 1metre 7/0.2mm PTFE insulated twin twisted
- Self-adhesive, aluminium foil backing
- Resistant to many oils and chemicals
- 2 wire tails termination
Technical Specifications
Component with Leads
150°C
-
-
-
-
1m
-
-
-50°C
Class B
1kohm
1kohm
-
-
3.28ft
Bare Wire
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate