Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoRAA-S2B-4.0-75-NP-1.0-C5-T-PT1000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4073479
Your Part Number
6 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £43.950 |
| 5+ | £39.070 |
| 10+ | £31.960 |
| 25+ | £29.510 |
| 50+ | £27.050 |
Price for:Each
Minimum: 1
Multiple: 1
£43.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S2B-4.0-75-NP-1.0-C5-T-PT1000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4073479
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
Sensing Temperature Max200°C
RTD AccuracyClass B
Measured Temperature Min-
Resistance1kohm
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length75mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Platinum resistance Pt1000 class B sensor with PTFE insulated lead
- Sensor type is Pt1000 (1000 ohm at 0°C) to IEC 751, Class B
- Insulated element in a 4.0mm diameter 316 stainless steel probe
- 2 wire configuration
- Probe temperature range from -50°C to + 200°C
- Extension cable is 1metre PTFE insulated 2 core twisted leads
- 4mm x 75mm probe dimension (diameter x length)
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
200°C
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
75mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075