Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MB-ISK-S10-300-MCP-IEC (+MSC)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073436 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £68.050 |
| 5+ | £49.490 |
| 10+ | £45.690 |
| 25+ | £41.880 |
| 50+ | £41.040 |
Price for:Each
Minimum: 1
Multiple: 1
£68.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MB-ISK-S10-300-MCP-IEC (+MSC)Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073436 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -40°C |
| Sensing Temperature Max | 750°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | - |
| Lead Length - Metric | - |
| Probe Length - Imperial | 11.8" |
| Probe Length - Metric | 300mm |
| Probe Diameter - Imperial | 0.04" |
| Probe Diameter - Metric | 1mm |
| Insulation | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MB-ISK-S10-300-MCP-IEC (+MSC) is an IEC type K mineral insulated thermocouple with ceramic thermocouple plug and socket. 310 stainless steel sheath provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc. Single element, junction insulated from sheath (offers protection against spurious electrical signals).
- 310 stainless steel sheath
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range from -40°C up to +1100°C
- Supplied with a miniature ceramic plug (fitted) and socket (loose) (650°C)
- Connectors are white with colour coded dot on body
- Conforms to IEC 584 specification
- Sensor type is type K (nickel chromium/nickel aluminium) to IEC 584
- Termination is miniature ceramic plug, white with green dot, in accordance IEC 584
- Probe temperature range from -40°C to +750°C, 1mm probe diameter, 300mm probe length
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | - |
| Lead Length - Imperial | - |
| Probe Length - Imperial | 11.8" |
| Probe Diameter - Imperial | 0.04" |
| Insulation | - |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensing Temperature Max | 750°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | - |
| Probe Length - Metric | 300mm |
| Probe Diameter - Metric | 1mm |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |