Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MD-ISK-S10-150-P5-ANSICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073421 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.660 |
| 10+ | £19.180 |
| 25+ | £15.690 |
| 50+ | £14.490 |
| 100+ | £13.280 |
Price for:Each
Minimum: 1
Multiple: 1
£24.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MD-ISK-S10-150-P5-ANSICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073421 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 3.94" |
| Lead Length - Metric | 100mm |
| Probe Length - Imperial | 5.9" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.04" |
| Probe Diameter - Metric | 1mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MD-ISK-S10-150-P5-ANSI is an ANSI mineral insulated thermocouple with threaded pot. Flexible mineral insulated probe with 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. 310 stainless steel provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- Mineral insulated type K thermocouple
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -40°C to +750°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- Termination is 100mm PFA twin twisted 7/0.2mm tails, colour coded in accordance with ANSI MC96.1
- Sensor type is type K(nickel chromium/nickel aluminium) to ANSI MC96.1
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- Pot seal rating is 200°C
- 1mm probe diameter, 150mm probe length
- Yellow positive tail wire and red negative tail wire
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -40°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 100mm |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 1mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | 3.94" |
| Probe Length - Imperial | 5.9" |
| Probe Diameter - Imperial | 0.04" |
| Insulation | PFA |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |