| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MA-ISK-S15-2000-P1-1.0-C7-T-ICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073412 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.220 |
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | MA-ISK-S15-2000-P1-1.0-C7-T-ICopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073412 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 6.6ft |
| Probe Length - Metric | 2m |
| Probe Diameter - Imperial | 0.06" |
| Probe Diameter - Metric | 1.5mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MA-ISK-S15-2000-P1-1.0-C7-T-I is a type K mineral insulated thermocouple with 1metre lead & tails, stainless steel sheath. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. Single element, junction insulated from sheath (offers protection against spurious electrical signals). 310 stainless steel sheath provides good corrosion and oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers etc.
- Mineral insulated thermocouple to IEC 584
- Green/white tails (+pos/-neg) tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- Plain pot seal (200°C)
- Sensor type is type K (nickel chromium/nickel aluminium)
- Flexible mineral insulated probe with stainless steel sheath, plain pot seal and 1m extension cable
- Termination is 1m 7/0.2mm PFA PTFE insulated flat pair cable, colour coded in accordance with IEC584
- Probe temperature range from -40°C to +1100°C
- 1.5mm probe diameter, 2000mm probe length, green cable jacket
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -40°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 2m |
| Probe Diameter - Metric | 1.5mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | 3.3ft |
| Probe Length - Imperial | 6.6ft |
| Probe Diameter - Imperial | 0.06" |
| Insulation | PFA |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027 |