Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | EXT-J-C1-2.0-SP-SSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073387 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.530 |
| 5+ | £23.580 |
| 10+ | £19.290 |
| 25+ | £17.810 |
| 50+ | £16.320 |
Price for:Each
Minimum: 1
Multiple: 1
£26.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | EXT-J-C1-2.0-SP-SSCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4073387 |
| Technical Datasheet | |
| Thermocouple Wire Type | J |
| Thermocouple Type | J |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Length - Metric | 2m |
| Sensor Body Material | - |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PVC (Polyvinylchloride) |
| Thermocouple Termination | Standard Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- IEC thermocouple extension lead with standard thermocouple plug and socket connectors
- Thermocouple cable construction-single pair 7/0.2, PVC insulated cable/wire, laid flat
- Tolerance class 2, insulation rating -10 to 105°C, IEC colour coded thermocouple cable
- Standard connector with solid, round plug pins
- Standard socket with thermocouple contacts
- Suitable for industrial applications
- Contacts are polarised to prevent incorrect connection
- Maximum temperature is 220°C, IEC colour coded
- Type J, 2m cable length, black IEC colour code
Technical Specifications
| Thermocouple Wire Type | J |
|---|---|
| Measured Temperature Min | - |
| Length - Metric | 2m |
| Lead Length - Imperial | 6.6ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PVC (Polyvinylchloride) |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Thermocouple Type | J |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | - |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Standard Connector |
| Thermocouple Shielding | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |