Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.860 |
| 10+ | £13.110 |
| 25+ | £10.730 |
| 50+ | £9.910 |
| 100+ | £9.080 |
Product Information
Product Overview
The Z2-K-3.0-C81-MMP-IEC 1/0.3 PFA is a Type K thermocouple manufactured by Labfacility, designed for accurate and responsive temperature measurement in industrial and laboratory environments. This model features an exposed junction, which allows for fast response times, and is terminated with a moulded-on miniature IEC Type K plug. The cable is 3 metres long, made from PFA/PTFE-insulated twin twisted pair conductors (1/0.3 mm), offering excellent resistance to oils, acids, gases, steam, and other harsh fluids. The insulation also provides good mechanical strength and flexibility. Colour-coded according to IEC584 standards (typically green/white for Type K), the thermocouple conforms to Tolerance Class 1, ensuring high accuracy. It operates effectively within a temperature range of -75°C to +260°C, making it ideal for test and development applications where durability and precision are essential.
- Exposed junction thermocouple with moulded on miniature type K IEC plug
- PFA PTFE twin twisted pair cable terminating with moulded on type K IEC miniature thermocouple plug
- Single pair of PFA insulated conductors twisted together
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam
- Thermocouple type K
- Tolerance class 1 for optimum accuracy
- Insulation rating range from -75°C to 260°C
- IEC584 colour coded, ideal for test and development applications
- 1/0.3mm conductors, 3metres length, green / white colour
Technical Specifications
K
-75°C
250°C
9.8ft
-
-
PFA
IEC
-
-75°C
260°C
-
3m
-
-
Miniature Connector
Unshielded
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate