Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FMP-2-SSPFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4073270 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.230 |
| 10+ | £12.450 |
| 25+ | £9.050 |
| 50+ | £8.870 |
| 100+ | £8.690 |
Price for:Each
Minimum: 1
Multiple: 1
£14.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | FMP-2-SSPFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4073270 |
| Technical Datasheet | |
| Accessory Type | Face Plate |
| For Use With | Miniature SSPF Panel Mount Thermocouple Sockets |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Type SSPF connector panel face plate
- Face plate panel to suit miniature SSPF panel mount sockets with stainless steel mounting bracket
- Miniature SSPF panel suitable with miniature SSPF panel sockets (not included)
- Anodised aluminium face-plate
- Etch matt and satin anodised finish
- 4 x 3.2mm fixing holes, positioned 5mm centre line from corners edges
- 2 way, 1 x 2 number rows/holes
- Width is 55mm, height is 45mm, thickness is 2mm
Technical Specifications
| Accessory Type | Face Plate |
|---|---|
| Product Range | - |
| For Use With | Miniature SSPF Panel Mount Thermocouple Sockets |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85367000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01202 |