Print Page
AS-T-MQ+FQ
Thermocouple Connector, Standard, Blue, Thermocouple Connector Quick, Plug, Socket, Type T, ANSI
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AS-T-MQ+FQCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4073242 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.710 |
| 10+ | £12.220 |
| 25+ | £10.000 |
| 50+ | £9.230 |
| 100+ | £8.460 |
Price for:Each
Minimum: 1
Multiple: 1
£15.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | AS-T-MQ+FQCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4073242 |
| Technical Datasheet | |
| Gender | Plug, Socket |
| Thermocouple Type | T |
| Sensor Type | Thermocouple |
| Connector Style | Standard (Blue) |
| No. of Pins | 2Pins |
| Calibration Standard | ANSI |
| Operating Temperature Min | - |
| Operating Temperature Max | 220°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Standard quick wire thermocouple connector plug and socket (Type T ANSI)
- Easy 'jab-in' connection for rapid termination
- Contacts are polarised to prevent incorrect connection
- Thermocouple Type T ANSI
- Colour is blue
- Maximum temperature is 220°C
- Solid round pins
- Copper positive contact and copper nickel negative contact
- BS EN 50212:1997 standard
Technical Specifications
| Gender | Plug, Socket |
|---|---|
| Sensor Type | Thermocouple |
| No. of Pins | 2Pins |
| Operating Temperature Min | - |
| Product Range | - |
| Thermocouple Type | T |
|---|---|
| Connector Style | Standard (Blue) |
| Calibration Standard | ANSI |
| Operating Temperature Max | 220°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |