Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1544-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3584284 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.030 |
| 10+ | £19.470 |
| 25+ | £15.930 |
| 50+ | £14.710 |
| 100+ | £13.480 |
Price for:Each
Minimum: 1
Multiple: 1
£25.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1544-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3584284 |
| Technical Datasheet | |
| Thermocouple Type | J |
| Sensing Temperature Min | 0°C |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | 200°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 3.3ft |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PTFE |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1544-FAR is an exposed junction thermocouple with copper disc brazed at tip.
- J type thermocouple
- Copper disc, 6.35mm diameter x 0.3mm thick sensor type
- Grounded measuring junction
- 1m cable length
- 1/0.2mm PTFE insulated twisted wire cable type
- Miniature plug termination type
- Temperature range from 0°C to 200°C
- Meet IEC standards
Contents
Thermocouple, high temperature adhesive polyimide film strips (13x18mm x 5) (for quick and easy attachment to surface/process).
Technical Specifications
| Thermocouple Type | J |
|---|---|
| Measured Temperature Min | - |
| Sensing Temperature Max | 200°C |
| Lead Length - Imperial | 3.3ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PTFE |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | 0°C |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | - |
| Lead Length - Metric | 1m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |