Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1532-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3584271 |
| Your Part Number | |
| Technical Datasheet |
22 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £29.388 |
| 10+ | £22.848 |
| 25+ | £18.696 |
| 50+ | £17.256 |
| 100+ | £15.816 |
Price for:Each
Minimum: 1
Multiple: 1
£29.39 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1532-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3584271 |
| Technical Datasheet | |
| Thermocouple Type | T |
| Measured Temperature Min | -75°C |
| Sensing Temperature Min | -75°C |
| Measured Temperature Max | 260°C |
| Sensing Temperature Max | 260°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 32.8ft |
| Lead Length - Metric | 10m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PTFE |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1532-FAR is an IEC PTFE insulated twin twisted exposed junction thermocouple.
- T type thermocouple
- 1/0.2mm cable size
- 10m cable length
- Miniature plug termination
- Fast response, welded exposed junction
- Temperature range from -75°C to 250°C
Technical Specifications
| Thermocouple Type | T |
|---|---|
| Sensing Temperature Min | -75°C |
| Sensing Temperature Max | 260°C |
| Lead Length - Imperial | 32.8ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PTFE |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Measured Temperature Min | -75°C |
|---|---|
| Measured Temperature Max | 260°C |
| Sensor Body Material | - |
| Lead Length - Metric | 10m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |