Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1517-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3584255 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.740 |
| 10+ | £21.580 |
| 25+ | £17.650 |
| 50+ | £16.300 |
| 100+ | £14.940 |
Price for:Each
Minimum: 1
Multiple: 1
£27.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1517-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3584255 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | -75°C |
| Sensing Temperature Max | 250°C |
| Measured Temperature Max | 260°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PTFE |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1517-FAR is an IEC PTFE single shot exposed junction thermocouple with miniature plug - Type K. Suitable for aerospace applications and is wildly used in autoclaves.
- 2m length
- Unique single shot cable construction, resistant to chemicals, oils and fluids
- Exposed junction sensor type
- PTFE cable type, 1/0.376mm core/strands
- Terminated with a miniature flat pin plug (Plug max temp 220°C)
- Maximum temperature is +250°C
- Meets IEC-584-3 standard
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | -75°C |
|---|---|
| Measured Temperature Max | 260°C |
| Lead Length - Imperial | 6.6ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PTFE |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |