Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1480-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3584213 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £53.380 |
| 5+ | £38.820 |
| 10+ | £35.840 |
| 25+ | £32.850 |
| 50+ | £32.190 |
Price for:Each
Minimum: 1
Multiple: 1
£53.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1480-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3584213 |
| Technical Datasheet | |
| RTD Type | Component |
| Sensing Temperature Min | -200°C |
| RTD Accuracy | Class A |
| Sensing Temperature Max | 650°C |
| Measured Temperature Min | -200°C |
| Resistance | 100ohm |
| Measured Temperature Max | 650°C |
| Resistance @ 0°C | 100ohm |
| RTD Element Material | - |
| Probe Material | - |
| Probe Diameter | - |
| Probe Length | - |
| Cable Length - Metric | - |
| Cable Length - Imperial | - |
| Cable Termination | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1480-FAR is a 100 ohm dual element wire wound detector.
- Wirewound construction for optimum performance and stability
- Dual element Pt100 sensor type
- Temperature range from -200°C to +650°C
- 25 x 2.8mm size
- Class A tolerance
Technical Specifications
| RTD Type | Component |
|---|---|
| RTD Accuracy | Class A |
| Measured Temperature Min | -200°C |
| Measured Temperature Max | 650°C |
| RTD Element Material | - |
| Probe Diameter | - |
| Cable Length - Metric | - |
| Cable Termination | - |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Temperature Min | -200°C |
|---|---|
| Sensing Temperature Max | 650°C |
| Resistance | 100ohm |
| Resistance @ 0°C | 100ohm |
| Probe Material | - |
| Probe Length | - |
| Cable Length - Imperial | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |