Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1432-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514820 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £51.700 |
| 5+ | £37.600 |
| 10+ | £34.710 |
| 25+ | £31.820 |
| 50+ | £31.180 |
Price for:Each
Minimum: 1
Multiple: 1
£51.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1432-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514820 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Max | 250°C |
| Measured Temperature Max | - |
| Sensor Body Material | Glass Fibre, Stainless Steel |
| Lead Length - Imperial | - |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1432-FAR is a bolt thermocouple generally screwed into the surface which normally increases the speed of response and sensitivity of the measurement.
- K type thermocouple
- 2m cable length
- M10 x 1mm bolt thread/pitch
- 25mm bolt length
- Glass fibre stainless steel over braided cable type
- Bare tails cable termination
- IEC standard
- Max temperature of +250°C
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Max | 250°C |
| Sensor Body Material | Glass Fibre, Stainless Steel |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | - |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |