Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1421-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514807 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.650 |
Price for:Each
Minimum: 1
Multiple: 1
£28.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1421-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514807 |
| Technical Datasheet | |
| Thermocouple Type | J |
| Sensing Temperature Min | -60°C |
| Measured Temperature Min | - |
| Sensing Temperature Max | 350°C |
| Measured Temperature Max | - |
| Sensor Body Material | Glass Fibre, Stainless Steel |
| Lead Length - Imperial | - |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | 25mm |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | 4.76mm |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1421-FAR is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type J
- 4.76 x 25mm diameter x length
- Thermocouple junction is grounded at tip for fast response
- 2m cable length
- Glassfibre stainless steel overbraided cable type
- Bare wire tails cable termination
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standard
Technical Specifications
| Thermocouple Type | J |
|---|---|
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Lead Length - Imperial | - |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | -60°C |
|---|---|
| Sensing Temperature Max | 350°C |
| Sensor Body Material | Glass Fibre, Stainless Steel |
| Lead Length - Metric | 2m |
| Probe Length - Metric | 25mm |
| Probe Diameter - Metric | 4.76mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |