Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1416-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514802 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £133.540 |
Price for:Each
Minimum: 1
Multiple: 1
£133.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1416-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514802 |
| Technical Datasheet | |
| Thermometer Type | Pt100 |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1416-FAR is a platinum resistance Pt100 hygienic thermometer. Ideal for hygienic processes including dairy, brewery and pharmaceutical applications.
- Pt100, 3 wire sensor type
- 6.0mm sheath diameter (D1)
- 75mm sheath length (L1)
- 8.0mm support diameter (D2)
- 50mm support length (L2)
- Transmitter fitted
- 1.5'' tri-clamp fitting connection type
- KNEF terminal head
Technical Specifications
| Thermometer Type | Pt100 |
|---|---|
| Sensing Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Temperature Min | -50°C |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |