Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1412-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514798 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £190.550 |
| 5+ | £161.230 |
| 10+ | £158.010 |
| 25+ | £154.780 |
| 50+ | £151.560 |
Price for:Each
Minimum: 1
Multiple: 1
£190.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1412-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3514798 |
| Technical Datasheet | |
| Thermometer Type | Pt100 |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1412-FAR is a platinum resistance Pt100 hygienic thermometer. Ideal for hygienic processes including dairy, brewery and pharmaceutical applications.
- Pt100, 3 wire sensor type
- 6.0mm sheath diameter
- 75mm sheath length
- 8.0mm support diameter
- 50mm support length
- No transmitter fitted
- KNEF terminal head
- 1.5'' RJT style fitting connection type
Technical Specifications
| Thermometer Type | Pt100 |
|---|---|
| Sensing Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Temperature Min | -50°C |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .35 |