Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1394-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2918838 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £88.880 |
| 5+ | £64.640 |
| 10+ | £59.670 |
| 25+ | £54.690 |
| 50+ | £53.600 |
Price for:Each
Minimum: 1
Multiple: 1
£88.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1394-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2918838 |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 60" |
| Lead Length - Metric | 1.5m |
| Probe Length - Imperial | 4.72" |
| Probe Length - Metric | 120mm |
| Probe Diameter - Imperial | 1.181" |
| Probe Diameter - Metric | 30mm |
| Insulation | PTFE |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1394-FAR is a handheld moving air probe. It has stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug. A thermocouple air probe is ideal for measuring the temperature of still or moving air and gases.
- Size is 120mm x 30mm, type K
- Funnelled shield allows for maximum airflow across measuring junction
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | 60" |
| Probe Length - Imperial | 4.72" |
| Probe Diameter - Imperial | 1.181" |
| Insulation | PTFE |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Measured Temperature Min | - |
|---|---|
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1.5m |
| Probe Length - Metric | 120mm |
| Probe Diameter - Metric | 30mm |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |