Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1392-FARCopy
Manufacturer Standard Lead Time16 weeks
Order Code2918836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £89.160 |
| 5+ | £78.550 |
| 10+ | £70.190 |
| 25+ | £68.790 |
| 50+ | £67.380 |
Price for:Each
Minimum: 1
Multiple: 1
£89.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1392-FARCopy
Manufacturer Standard Lead Time16 weeks
Order Code2918836
Technical Datasheet
Thermocouple Type-
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max400°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial4.33"
Probe Length - Metric110mm
Probe Diameter - Imperial0.157"
Probe Diameter - Metric4mm
InsulationPTFE
Thermocouple TerminationMiniature Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1392-FAR is a handheld 316 stainless steel air probe with a vented sheath for general air temperature measurement. It consists of a handle, 2metre coiled cable, and a mini plug.
- Probe length is 110mm
- Diameter is 4.0mm
- Maximum temperature is 400°C
- Fitted mini plug
Technical Specifications
Thermocouple Type
-
Measured Temperature Max
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
2m
Probe Length - Metric
110mm
Probe Diameter - Metric
4mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-
Sensing Temperature Max
400°C
Lead Length - Imperial
80"
Probe Length - Imperial
4.33"
Probe Diameter - Imperial
0.157"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2