Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1142-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816526
Also Known AsRAA-S2B-4.0-40-NP-1.0-C5-T-PT1000
Your Part Number
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.700 |
| 5+ | £34.400 |
| 10+ | £28.150 |
| 25+ | £25.990 |
| 50+ | £23.820 |
Price for:Each
Minimum: 1
Multiple: 1
£38.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1142-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816526
Also Known AsRAA-S2B-4.0-40-NP-1.0-C5-T-PT1000
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Sensing Temperature Max200°C
Resistance1kohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C1kohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length40mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1142-FAR is a planum resistance Pt1000 class B sensor with PTFE insulated lead.
- Pt1000 element to IEC 751 class B
- 2-wire tails termination
- Temperature range from -50°C to + 200°C
- Pt1000 element in a 4.0mm diameter 316 stainless steel probe
- Sensor type is Pt1000 (1000 ohms at 0°C) to IEC 751, class B
- 1metre PTFE insulated 2 core twisted leads extension cable
- Probe dimension is 4mm x 40mm (dia. x length)
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
1kohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
RTD Type
Probe with Leads
Sensing Temperature Max
200°C
Measured Temperature Min
-
Resistance @ 0°C
1kohm
Probe Material
-
Probe Length
40mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134