Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1188-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816524 |
| Also Known As | FAE-GSJ-3.18-13-NP-2.0-C4-T-I |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.900 |
| 5+ | £31.020 |
| 10+ | £25.380 |
| 25+ | £23.430 |
| 50+ | £21.480 |
Price for:Each
Minimum: 1
Multiple: 1
£34.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1188-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816524 |
| Also Known As | FAE-GSJ-3.18-13-NP-2.0-C4-T-I |
| Technical Datasheet | |
| Thermocouple Type | J |
| Sensing Temperature Min | -60°C |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | 350°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 80" |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | 0.51" |
| Probe Length - Metric | 13mm |
| Probe Diameter - Imperial | 0.125" |
| Probe Diameter - Metric | 3mm |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1188-FAR is a fabricated grounded thermocouple in stainless steel tube.
- Thermocouple type J
- 3.18 x 13mm diameter x length
- Thermocouple junction is grounded at tip for fast response
- 2m cable length
- Glassfibre stainless steel overbraided cable type
- Bare wire tails cable termination
- Maximum temperature is +350°C, minimum temperature is -60°C
- Meets IEC standard
Technical Specifications
| Thermocouple Type | J |
|---|---|
| Measured Temperature Min | - |
| Sensing Temperature Max | 350°C |
| Lead Length - Imperial | 80" |
| Probe Length - Imperial | 0.51" |
| Probe Diameter - Imperial | 0.125" |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | -60°C |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 2m |
| Probe Length - Metric | 13mm |
| Probe Diameter - Metric | 3mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |