Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1174-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816510 |
| Also Known As | FAE-GSK-3.18-13-NP-2.0-C4-T-I |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £37.580 |
| 5+ | £33.400 |
| 10+ | £27.330 |
| 25+ | £25.230 |
| 50+ | £23.120 |
Price for:Each
Minimum: 1
Multiple: 1
£37.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1174-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816510 |
| Also Known As | FAE-GSK-3.18-13-NP-2.0-C4-T-I |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Sensing Temperature Min | -60°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 80" |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | 0.51" |
| Probe Length - Metric | 13mm |
| Probe Diameter - Imperial | 0.125" |
| Probe Diameter - Metric | 3mm |
| Insulation | Glassfiber |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1174-FAR is an IEC fabricated grounded Type K thermocouple in a stainless steel tube.
- Grounded at tip for fast response
- 2m cable length
- Glass fibre stainless steel overbraided cable
- Bare wire tails cable termination
- Temperature range from -60°C to +350°C
- 3.18 x 13mm (diameter x length)
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Sensing Temperature Min | -60°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 2m |
| Probe Length - Metric | 13mm |
| Probe Diameter - Metric | 3mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Measured Temperature Max | - |
| Lead Length - Imperial | 80" |
| Probe Length - Imperial | 0.51" |
| Probe Diameter - Imperial | 0.125" |
| Insulation | Glassfiber |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025855 |