Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1240-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816503 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £44.600 |
| 5+ | £39.640 |
| 10+ | £32.440 |
| 25+ | £29.950 |
| 50+ | £27.450 |
Price for:Each
Minimum: 1
Multiple: 1
£44.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1240-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816503 |
| Technical Datasheet | |
| Thermocouple Type | T |
| Sensing Temperature Min | -75°C |
| Measured Temperature Min | - |
| Sensing Temperature Max | 250°C |
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 60" |
| Lead Length - Metric | 1.5m |
| Probe Length - Imperial | 3" |
| Probe Length - Metric | 100mm |
| Probe Diameter - Imperial | 0.059" |
| Probe Diameter - Metric | 1.6mm |
| Insulation | PTFE |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | IEC |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1240-FAR is a PTFE- IEC hypodermic tip Type T thermocouple.
- Chisel point thermocouple sensor type
- Grounded hot thermocouple junction
- 1.6mm probe diameter, 100mm probe length
- 316 stainless steel sheath material
- 1.5m cable length
- PTFE insulated cable, 7/0.2mm core/strands
- Bare wire tails (+brown/-white) termination
- Temperature range from -75°C to +250°C
Technical Specifications
| Thermocouple Type | T |
|---|---|
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Lead Length - Imperial | 60" |
| Probe Length - Imperial | 3" |
| Probe Diameter - Imperial | 0.059" |
| Insulation | PTFE |
| Thermocouple Wire Standard | IEC |
| Product Range | - |
| Sensing Temperature Min | -75°C |
|---|---|
| Sensing Temperature Max | 250°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1.5m |
| Probe Length - Metric | 100mm |
| Probe Diameter - Metric | 1.6mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029937 |