Print Page
XF-1104-FAR
Thermometer, RTD, PT100, 4 Wire, 450°C, Terminal Head, 1/2" BSPP Connection, 6 mm Dia. x 150 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1104-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816500
Your Part Number
8 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £72.380 |
| 5+ | £52.640 |
Price for:Each
Minimum: 1
Multiple: 1
£72.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1104-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816500
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1104-FAR is a heavy-duty, planum resistance Pt100 probe with a terminal head.
- Class B, 4-wire connection
- 6.0mm diameter in 316 stainless steel
- With 1/2"BSP parallel process connection
- IP67 aluminium alloy weatherproof connection head
- Sensor temperature range from -50°C to +450°C
- Conforms to IEC 751
- M20 x 1.5mm cable entry (gland included)
- 150mm probe length
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225