Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1147-FARCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2816487 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £138.580 |
| 5+ | £113.390 |
Price for:Each
Minimum: 1
Multiple: 1
£138.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1147-FARCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 2816487 |
| Technical Datasheet | |
| Accessory Type | Selector Switch Box |
| For Use With | Resistance Sensors and Thermometers |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1147-FAR is a planum resistance sensor selector switch box. A front panel rotary switch providing easy selection and clear indication of the desired channel, suitable for use with most types of resistance sensors including RTD resistance thermometers, thermistors etc. Inputs via rear mounted terminals, with 1 metre of output lead for connecon to a panel thermometer or any other display or measuring device.
- Panel mounting multipole rotary switch unit in a DIN case for selecting 1 of 6 temperature sensors
- Suitable for use with resistance thermometers, including 2, 3 & 4-wire PT100’s, Pt1000’s etc
- Can be used with other types of resistance sensors i.e. thermistors etc
- Input connections – via barrier terminal strip (4 x screw terminals for each of 6 i/p connections)
- Output connection - one metre PVC insulated, 4 wire tails
- Input selection – multipole rotary switch
- Dimensions - DIN size bezel 48mm high x 96mm wide
- Panel cut-out - 45mm high x 92 mm wide
Technical Specifications
| Accessory Type | Selector Switch Box |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Resistance Sensors and Thermometers |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .225 |