Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1123-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816468 |
| Also Known As | RAA-S4B-4.0-25-NP-2.0-C7-T |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £46.850 |
| 5+ | £41.640 |
| 10+ | £34.070 |
| 25+ | £31.450 |
| 50+ | £28.830 |
Price for:Each
Minimum: 1
Multiple: 1
£46.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1123-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2816468 |
| Also Known As | RAA-S4B-4.0-25-NP-2.0-C7-T |
| Technical Datasheet | |
| Thermometer Type | Pt100 |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | 250°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1123-FAR is a planum resistance thermometer Pt100 industrial sensor probe (Class B).
- 4mm probe diameter, 25mm probe length
- 2m cable length
- Multi purpose Pt100 probe to IEC751
- Class B, 4-wire connection
- Rigid 316 stainless steel sheath
- PTFE® insulated, screened lead
- Sensor temperature range from -50°C to +250°C
Technical Specifications
| Thermometer Type | Pt100 |
|---|---|
| Sensing Temperature Max | 250°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sensing Temperature Min | -50°C |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .075 |