Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1112-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816462
Also Known AsRTP Outdoor Airbox
Your Part Number
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £151.910 |
Price for:Each
Minimum: 1
Multiple: 1
£151.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1112-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816462
Also Known AsRTP Outdoor Airbox
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1112-FAR is a Pt100 planum resistance thermometer. It includes an integral transmitter that converts the Pt100 sensor output to a standard industrial 4 to 20mA output signal over a pre-configured range of -50 to +150°C. It is also configurable by the user allowing range and burnout direction to be changed. It also allows the user to trim output current at either 4 or 20mA.
- Weatherproof IP67 rated wall mounting Pt100 for accurate outdoor air temperature sensing
- Painted die-cast aluminium housing (L80 x W74 x H54mm)
- Perforated stainless steel probe (12.7mm x 75mm)
- Surface mounting
- Pt100, class B to IEC 751
- M20 nylon cable entry gland
- Sensor range (-200 to +850) °C (18 to 390) ohm
- Thermal drift is 0.0025%/°C (transmitter)
- Update time is 500ms, (10 to 30)VDC power supply
- Ambient operating range from -40 to +85°C
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588762