Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1139-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816455
Also Known AsRAA-S4B-4.0-25-NP-1.0-C5-T
Your Part Number
8 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.980 |
| 5+ | £31.090 |
| 10+ | £25.440 |
| 25+ | £23.480 |
| 50+ | £21.520 |
Price for:Each
Minimum: 1
Multiple: 1
£34.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1139-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2816455
Also Known AsRAA-S4B-4.0-25-NP-1.0-C5-T
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
RTD AccuracyClass B
Sensing Temperature Max200°C
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length25mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-1139-FAR is a platinum resistance Pt100 Class B sensor with PTFE® insulated lead in a stainless steel tube.
- 4mm probe diameter
- 25mm probe length
- Pt100 element to IEC 751 Class B
- 4 wire configuration
- Temperature range -50°C to + 200°C
- 1 metre PTFE® insulated twisted lead, 4 core
- Probe temperature range from -50°C to +200°C
- 4-wire tails termination
- 316 stainless steel probe
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
Class B
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
RTD Type
Probe with Leads
Sensing Temperature Max
200°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
25mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061