Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1196-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2785105
Also Known AsZ3-K-5.0-C36-SP-ANSI
Your Part Number
14 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £63.450 |
| 5+ | £46.150 |
| 10+ | £42.600 |
| 25+ | £39.050 |
| 50+ | £38.270 |
Price for:Each
Minimum: 1
Multiple: 1
£63.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1196-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2785105
Also Known AsZ3-K-5.0-C36-SP-ANSI
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max700°C
Sensor Body Material-
Lead Length - Imperial16.4ft
Lead Length - Metric5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-1196-FAR from Labfacility is an ANSI high temperature glass fibre twin twisted exposed welded tip thermocouple with standard formed in 1971, Labfacility plug termination. It is ideal for test & development applications.
- Thermocouple type K, yellow +positive and red-negative tail wires
- Fast response, welded exposed junction
- 5metre long high temperature glass fibre insulated twisted cable
- Good temperature resistance (not suitable in fluids)
- 1/0.711mm conductors (21AWG)
- Temperature range from 0°C to +700°C
- Standard plug termination
- Tolerance to ANSI MC96.1 class 2
- Colour code to ANSI MC96.1
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
0°C
Measured Temperature Max
700°C
Lead Length - Imperial
16.4ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1