Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-1156-FARCopy
Manufacturer Standard Lead Time8 weeks
Order Code2785089
Also Known AsZ2-T-1.0-1/0.3-T-ANSI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.310 |
| 10+ | £11.650 |
| 25+ | £8.470 |
| 50+ | £8.300 |
| 100+ | £8.130 |
Price for:Each
Minimum: 1
Multiple: 1
£13.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1156-FARCopy
Manufacturer Standard Lead Time8 weeks
Order Code2785089
Also Known AsZ2-T-1.0-1/0.3-T-ANSI
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-75°C
Measured Temperature Max250°C
Sensing Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The XF-1156-FAR from Labfacility is a ANSI Type T exposed welded tip thermocouple. It features class 1 cable specification in accordance with BS EN 60584-3:2008. This thermocouple is ideal for test and development applications.
- Outer colour is + blue/- red
- 1/0.3 conductors
- 1m long PTFE PFA insulated twin twisted lead
- Fast response, welded exposed junction
- Durable construction
- Tolerance to ANSI MC96.1 class 1
- Temperature range from -75°C to +250°C
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Lead Length - Imperial
3.3ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03