Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1153-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2785085 |
| Also Known As | Z2-K-2.0-1/0.2-T-ANSI |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £13.800 |
| 10+ | £12.080 |
| 25+ | £8.780 |
| 50+ | £8.600 |
| 100+ | £8.430 |
Price for:Each
Minimum: 1
Multiple: 1
£13.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1153-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2785085 |
| Also Known As | Z2-K-2.0-1/0.2-T-ANSI |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -75°C |
| Measured Temperature Min | -75°C |
| Measured Temperature Max | 250°C |
| Sensing Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Imperial | 6.6ft |
| Lead Length - Metric | 2m |
| Probe Length - Imperial | - |
| Probe Length - Metric | - |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | ANSI |
| Thermocouple Shielding | Unshielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1153-FAR is an ANSI PFA insulated exposed junction thermocouple.
- K type thermocouple
- Twin twisted cable style
- 1/0.2mm cable size
- 2m cable length
- Bare tails termination
- Temperature range from -75°C to 250°C
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | -75°C |
| Sensing Temperature Max | 250°C |
| Lead Length - Imperial | 6.6ft |
| Probe Length - Imperial | - |
| Probe Diameter - Imperial | - |
| Insulation | PFA |
| Thermocouple Wire Standard | ANSI |
| Product Range | - |
| Sensing Temperature Min | -75°C |
|---|---|
| Measured Temperature Max | 250°C |
| Sensor Body Material | - |
| Lead Length - Metric | 2m |
| Probe Length - Metric | - |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Unshielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .054431 |