Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.510 |
| 10+ | £8.330 |
| 25+ | £7.400 |
| 50+ | £6.050 |
| 100+ | £5.930 |
Product Information
Product Overview
The XF-1230-FAR is a high-accuracy Type T thermocouple designed for fast-response temperature measurements in demanding environments such as test and development applications. It features an exposed welded tip that ensures rapid thermal response, making it ideal for dynamic temperature monitoring. The sensor is constructed with PFA (Perfluoroalkoxy) insulated twin-twisted leads, which provide excellent flexibility and resistance to chemicals, moisture, and abrasion. It is supplied with a 1 metre cable using 1/0.315mm conductors and is terminated with a miniature flat pin thermocouple plug, colour-coded to IEC 584-3 standards. The cable meets Class 1 tolerance as per BS EN 60584-3:2008, ensuring high measurement accuracy. With a temperature range of -75°C to +250°C and full RoHS compliance, the XF-1230-FAR is a reliable and durable solution for precision temperature sensing in industrial and laboratory settings.
- IEC PFA exposed welded tip thermocouple with miniature thermocouple plug
- Thermocouple types T to IEC 584
- 1/0.315mm conductors, 1m length
- Fast response, welded exposed junction
- PTFE PFA insulated twin-twisted lead
- Class 1 cable specification in accordance with BS EN 60584-3:2008
- Tolerance to IEC 584 Class 1
- Miniature plug termination
- Temperature range from -75°C to +250°C
- Ideal for test and development applications
Technical Specifications
T
-75°C
250°C
3.3ft
-
-
PFA
IEC
-
-75°C
250°C
-
1m
-
-
Miniature Connector
Unshielded
No SVHC (04-Feb-2026)
Alternatives for XF-1230-FAR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate