Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1026-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2772028 |
| Also Known As | MA-ISK-S15-150-P1-1.0-C7-T-ANSI |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.130 |
| 5+ | £25.890 |
| 10+ | £21.180 |
| 25+ | £19.550 |
| 50+ | £17.920 |
Price for:Each
Minimum: 1
Multiple: 1
£29.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1026-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2772028 |
| Also Known As | MA-ISK-S15-150-P1-1.0-C7-T-ANSI |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | 1100°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 6" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.059" |
| Probe Diameter - Metric | 1.5mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1026-FAR is an ANSI mineral insulated thermocouple with 1m PFA PTFE® insulated flat pair cable and tail.
- Type ‘K’ with 310 stainless steel sheath
- 1.5mm probe diameter
- 150mm probe length
- Yellow jacket and yellow (+)/white(-) tails
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 1.5mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Sensing Temperature Max | 1100°C |
| Lead Length - Imperial | 40" |
| Probe Length - Imperial | 6" |
| Probe Diameter - Imperial | 0.059" |
| Insulation | PFA |
| Thermocouple Wire Standard | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |