Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1046-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2772003 |
| Also Known As | MB-GSK-S05-150-MP-I |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £40.050 |
| 5+ | £35.600 |
| 10+ | £29.130 |
| 25+ | £26.890 |
| 50+ | £24.650 |
Price for:Each
Minimum: 1
Multiple: 1
£40.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1046-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2772003 |
| Also Known As | MB-GSK-S05-150-MP-I |
| Technical Datasheet | |
| Thermocouple Type | K |
| Sensing Temperature Min | -40°C |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | 750°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | - |
| Lead Length - Metric | - |
| Probe Length - Imperial | 6" |
| Probe Length - Metric | 150mm |
| Probe Diameter - Imperial | 0.02" |
| Probe Diameter - Metric | 0.5mm |
| Insulation | - |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Min | - |
| Sensing Temperature Max | 750°C |
| Lead Length - Imperial | - |
| Probe Length - Imperial | 6" |
| Probe Diameter - Imperial | 0.02" |
| Insulation | - |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Sensing Temperature Min | -40°C |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | - |
| Probe Length - Metric | 150mm |
| Probe Diameter - Metric | 0.5mm |
| Thermocouple Termination | Miniature Connector |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |