Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.280 |
| 5+ | £27.800 |
| 10+ | £22.750 |
| 25+ | £21.000 |
| 50+ | £19.250 |
Product Information
Product Overview
XF-1062-FAR is an IEC mineral insulated thermocouple with PFA lead. Construction is flexible mineral insulated probe with stainless steel sheath, plain pot seal & 1metre extension cable. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. Type ‘K’ – 310 stainless steel sheath provides good corrosion & oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc.
- Sensor type is Type ‘K’ ((nickel chromium/nickel aluminium))
- 1.5mm probe diameter, 1000mm probe length
- Green colour cable jacket, green/white tails (+pos/-neg)
- Mineral insulated thermocouple to IEC 584, probe temperature range from -40°C to +1100°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- 1 metre 7/0.2mm PFA PTFE insulated flat pair cable and tails (colour coded to IEC 584)
- Manufactured using materials to IEC 584 class 1 specification
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 1m 7/0.2mm PFA PTFE insulated flat pair cable termination, colour coded in accordance with IEC 584
Technical Specifications
K
-40°C
1100°C
40"
40"
0.059"
PFA
-
-
-
-
Stainless Steel
1m
1m
1.5mm
Bare Wire
Shielded
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate