| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1058-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2771997 |
| Also Known As | MA-ISK-S10-2000-P1-1.0-C7-T-I |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £41.650 |
| 5+ | £37.020 |
| 10+ | £30.290 |
| 25+ | £27.960 |
| 50+ | £25.630 |
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-1058-FARCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 2771997 |
| Also Known As | MA-ISK-S10-2000-P1-1.0-C7-T-I |
| Technical Datasheet | |
| Thermocouple Type | K |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | 750°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | 40" |
| Lead Length - Metric | 1m |
| Probe Length - Imperial | 80" |
| Probe Length - Metric | 2m |
| Probe Diameter - Imperial | 0.039" |
| Probe Diameter - Metric | 1mm |
| Insulation | PFA |
| Thermocouple Termination | Bare Wire |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-1058-FAR is an IEC mineral insulated thermocouple with PFA lead. Construction is flexible mineral insulated probe with stainless steel sheath, plain pot seal & 1metre extension cable. Tolerances of materials used in the manufacture conform to class 1 specification to relevant BS EN 60584 standards. Type ‘K’ – 310 stainless steel sheath provides good corrosion & oxidation resistance to suit a wide range of processes, satisfactorily operates in sulphur bearing atmospheres. Typical applications include brick & cement kilns, glass industry, heat treatment & annealing furnaces, power stations, flues, heat exchangers etc.
- Sensor type is Type ‘K’ ((nickel chromium/nickel aluminium))
- 1mm probe diameter, 2000mm probe length
- Green colour cable jacket, green/white tails (+pos/-neg)
- Mineral insulated thermocouple to IEC 584, probe temperature range from -40°C to +750°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, plain pot seal (200°C)
- 1 metre 7/0.2mm PFA PTFE insulated flat pair cable and tails (colour coded to IEC 584)
- Manufactured using materials to IEC 584 class 1 specification
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 1m 7/0.2mm PFA PTFE insulated flat pair cable termination, colour coded in accordance with IEC 584
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | - |
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | 1m |
| Probe Length - Metric | 2m |
| Probe Diameter - Metric | 1mm |
| Thermocouple Termination | Bare Wire |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (04-Feb-2026) |
| Measured Temperature Min | - |
|---|---|
| Sensing Temperature Max | 750°C |
| Lead Length - Imperial | 40" |
| Probe Length - Imperial | 80" |
| Probe Diameter - Imperial | 0.039" |
| Insulation | PFA |
| Thermocouple Wire Standard | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90330090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .055 |