Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-960-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2749489 |
| Also Known As | RCA-S4B-6.0-100-B-PR9 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £81.450 |
| 5+ | £59.240 |
| 10+ | £54.680 |
| 25+ | £50.120 |
| 50+ | £49.120 |
Price for:Each
Minimum: 1
Multiple: 1
£81.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LABFACILITY |
|---|---|
| Manufacturer Part No | XF-960-FARCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2749489 |
| Also Known As | RCA-S4B-6.0-100-B-PR9 |
| Technical Datasheet | |
| Sensing Temperature Min | -100°C |
| Thermometer Type | Pt100 |
| Sensing Temperature Max | 450°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XF-960-FAR is a platinum resistance Pt100 4 wire class B resistance thermometer with DIN B head with stainless steel plug (no thread).
- 6.0mm diameter stem in 316 stainless steel
- 100mm probe length
- IP67 DIN B connection head termination
- Sensor temperature rating -50°C to 450°C
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4-wire sensor type
- IP67 DIN B connection head termination
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Class B, 4 wire connection
- Conforms to IEC 751
- PG16 cable entry
Technical Specifications
| Sensing Temperature Min | -100°C |
|---|---|
| Sensing Temperature Max | 450°C |
| SVHC | No SVHC (04-Feb-2026) |
| Thermometer Type | Pt100 |
|---|---|
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90251900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .079379 |