Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part NoXF-951-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2749480
Also Known AsRCA-S3B-6.0-150-KNE-TX-0-200°C
Your Part Number
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £136.780 |
| 5+ | £111.910 |
| 10+ | £94.690 |
| 25+ | £92.800 |
| 50+ | £90.900 |
Price for:Each
Minimum: 1
Multiple: 1
£136.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-951-FARCopy
Manufacturer Standard Lead Time18 weeks
Order Code2749480
Also Known AsRCA-S3B-6.0-150-KNE-TX-0-200°C
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-100°C
Sensing Temperature Max450°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XF-951-FAR is a platinum resistance Pt100 3 wire class B resistance thermometer with KNE head and fitted transmitter.
- 6.0mm diameter stem in 316 stainless steel
- 150mm probe length
- Transmitter range from 0°C to 200°C
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 3-wire sensor type
- IP67 KNE connection head with transmitter termination
- Probe temperature range from -50°C to +450°C (connection head at 170°C)
- Class B, 3 wire connection
- IP67 aluminium alloy weatherproof connection head
- Conforms to IEC 751
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
450°C
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Min
-100°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3